-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-150014
|
Heilind Electronics | RJ45 CAT.6A JACK RECEPTACLE + | Americas - 15 in Stock |
|
$18.3457 / $24.6053 | Buy Now |
|
Onlinecomponents.com | Connector RJ-45 Coupler F/F 8/8 POS ST Panel Mount 8/8 Terminal 1 Port Cat 6a RoHS: Compliant |
100 In Stock |
|
$18.6700 / $27.6700 | Buy Now |
DISTI #
COC17-150014
|
Interstate Connecting Components | RJ45 CAT.6A JACK RECEPTACLE + | 5 |
|
$18.3457 / $24.6053 | Buy Now |
|
CDM Electronics | RJ45 CAT.6A JACK RECEPTACLE KIT Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.5600 / $28.5800 | RFQ |
|
Master Electronics | Connector RJ-45 Coupler F/F 8/8 POS ST Panel Mount 8/8 Terminal 1 Port Cat 6a RoHS: Compliant |
100 In Stock |
|
$18.6700 / $27.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-150014
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-150014
Conec Corporation
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |