Part Details for 17-131104 by Amphenol CONEC
Overview of 17-131104 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 17-131104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-17-131104-ND
|
DigiKey | RJ45 Cat. 5e Outd.STP 1m Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$20.1800 | Buy Now |