Part Details for 17-1221-301-09P-A by WPI Garry Electronics
Overview of 17-1221-301-09P-A by WPI Garry Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Part Details for 17-1221-301-09P-A
17-1221-301-09P-A CAD Models
17-1221-301-09P-A Part Data Attributes
|
17-1221-301-09P-A
WPI Garry Electronics
Buy Now
Datasheet
|
Compare Parts:
17-1221-301-09P-A
WPI Garry Electronics
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WPI GARRY ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.237 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |