Part Details for 17-110324 by Conec Corporation
Overview of 17-110324 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 17-110324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-110324
|
Heilind Electronics | RJ45/IP67 PANEL MOUNTED RECEP | Americas - 0 in Stock |
|
$13.8552 / $18.5948 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $18.6000 | Buy Now |
DISTI #
COC17-110324
|
Interstate Connecting Components | RJ45/IP67 PANEL MOUNTED RECEP | 0 |
|
$13.8552 / $18.5948 | Buy Now |
|
CDM Electronics | RJ45/IP67 PANEL MOUNTED RECEPTACLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7700 / $21.6000 | RFQ |
Part Details for 17-110324
17-110324 CAD Models
17-110324 Part Data Attributes:
|
17-110324
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-110324
Conec Corporation
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | SHIELDED, IP67 | |
Body Depth | 1.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 17-1 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |