Part Details for 17-110214 by Conec Corporation
Overview of 17-110214 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch. | |
98401-102-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
20021221-10214C8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 14 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 17-110214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-110214
|
Heilind Electronics | EINBAUSTECKVERBINDER CAT 5E MI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IP67 CAT5E RJ45 SH INLINE COUPLER RECPT. + FLANGE ASSEMBLY M3 MOUNTING HDWE ZINC DIE CAST VERSION RoHS: Compliant | 0 |
|
$23.3400 / $34.3100 | Buy Now |
DISTI #
17-110214
|
TME | Einbausteckverbinder Cat 5e mit Zubehör Zinkdruckguss vernic Min Qty: 10 | 0 |
|
$22.1800 / $24.3000 | RFQ |
DISTI #
COC17-110214
|
Interstate Connecting Components | EINBAUSTECKVERBINDER CAT 5E MI | 0 |
|
Buy Now | |
|
CDM Electronics | IP67 CAT5E RJ45 SH INLINE COUPLER Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.7600 / $36.1800 | RFQ |
Part Details for 17-110214
17-110214 CAD Models
17-110214 Part Data Attributes
|
17-110214
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-110214
Conec Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | SHIELDED | |
Body Breadth | 1.311 inch | |
Body Depth | 1.288 inch | |
Body Length | 1.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |