Part Details for 17-103234 by Conec Corporation
Overview of 17-103234 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-103234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-103234
|
Heilind Electronics | RJ45 CAT.5E ETHERNET PATC | Americas - 0 in Stock |
|
$29.0160 / $35.7830 | Buy Now |
DISTI #
COC17-103234
|
Interstate Connecting Components | RJ45 CAT.5E ETHERNET PATC | 0 |
|
$29.0160 / $35.7830 | Buy Now |
|
CDM Electronics | RJ45 CAT.5E ETHERNET PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.4800 / $40.9600 | RFQ |
Part Details for 17-103234
17-103234 CAD Models
17-103234 Part Data Attributes:
|
17-103234
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-103234
Conec Corporation
CABLE RJ45 CAT.5E 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 1X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |