Part Details for 17-101754 by Conec Corporation
Overview of 17-101754 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-101754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-101754
|
Heilind Electronics | Americas - 84 in Stock |
|
$19.5679 / $26.2644 | Buy Now | |
|
Onlinecomponents.com | IP67 RJ45 Panel mounted receptacle Socket RJ45 Cat. 5e Panel mounted receptacle RoHS: Compliant |
100 In Stock |
|
$19.9500 / $29.5400 | Buy Now |
DISTI #
17-101754
|
TME | Coupler, PIN: 8, Cat: 5e, shielded, Layout: 8p8c, IP67 Min Qty: 1 | 73 |
|
$15.7100 / $22.1700 | Buy Now |
DISTI #
COC17-101754
|
Interstate Connecting Components | 28 |
|
$19.5679 / $26.2644 | Buy Now | |
|
CDM Electronics | RJ45 INSTALLATION HOUSING SET Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8600 / $30.5100 | RFQ |
DISTI #
17-101754
|
Maritex | Socket Conec 17-101754 RJ45, panel socket, bayonet assembly system, IP67, 1, 2A Min Qty: 1 Package Multiple: 1 | 6 |
|
$19.1150 / $25.1070 | Buy Now |
|
Master Electronics | IP67 RJ45 Panel mounted receptacle Socket RJ45 Cat. 5e Panel mounted receptacle RoHS: Compliant |
100 In Stock |
|
$19.9500 / $29.5400 | Buy Now |
Part Details for 17-101754
17-101754 CAD Models
17-101754 Part Data Attributes:
|
17-101754
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-101754
Conec Corporation
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | SHIELDED, IP67 | |
Body Breadth | 1.26 inch | |
Body Depth | 1.169 inch | |
Body Length | 1.378 inch | |
Body/Shell Style | JACK-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |