Part Details for 17-10038 by Conec Corporation
Overview of 17-10038 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-10038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-10038
|
Heilind Electronics | RJ45 IP67 POTTED METALLIZED PL | Americas - 0 in Stock |
|
Buy Now | |
|
Electroshield | IP67 RJ45 Cat. 5e Conn w/ Cap Panel Mnt Receptacle - Socket Bayonet - Shld - Nickel Plated | 13 |
|
$24.3500 | Buy Now |
DISTI #
COC17-10038
|
Interstate Connecting Components | RJ45 IP67 POTTED METALLIZED PL | 0 |
|
Buy Now | |
|
CDM Electronics | RJ45 INSTALLATION HOUSING SET Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7100 / $28.7800 | RFQ |
Part Details for 17-10038
17-10038 CAD Models
17-10038 Part Data Attributes:
|
17-10038
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-10038
Conec Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |