-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-10012
|
Heilind Electronics | EINBAUSTECKVERBINDER CAT. 5E K | Americas - 0 in Stock |
|
Buy Now | |
|
Electroshield | IP67 RJ45 Cat. 5e Connector Panel Mnt Receptacle - Socket Bayonet - Shielded | 45 |
|
$18.4800 | Buy Now |
DISTI #
COC17-10012
|
Interstate Connecting Components | EINBAUSTECKVERBINDER CAT. 5E K | 0 |
|
Buy Now | |
|
CDM Electronics | RJ45 INSTALLATION HOUSING SET Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-10012
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-10012
Conec Corporation
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | SHIELDED | |
Body Depth | 1.288 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |