Part Details for 17-10002 by Conec Corporation
Overview of 17-10002 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 17-10002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-10002
|
Heilind Electronics | RJ45 PROTECTIVE COVER ASS | Americas - 204 in Stock |
|
$3.9079 / $5.2435 | Buy Now |
DISTI #
17-10002
|
TME | Protection cover, Locking: bayonet, IP67 Min Qty: 1 | 376 |
|
$1.8600 / $2.6600 | Buy Now |
|
Electroshield | RJ45/USB/Fiber Optic Prot. Cap w/ Tether - Shielded Bayonet - Black Plastic | 309 |
|
$5.1500 | Buy Now |
DISTI #
COC17-10002
|
Interstate Connecting Components | RJ45 PROTECTIVE COVER ASS | 68 |
|
$3.9079 / $5.2435 | Buy Now |
|
CDM Electronics | PROTECTIVE COVER Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1700 / $6.0900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$4.5000 / $6.9200 | Buy Now |
|
Master Electronics | Conec 17-10002 IP67 Plastic Protective Cover for Industrial Ethernet Connector RoHS: Compliant |
95 In Stock |
|
$3.5600 / $6.6000 | Buy Now |
Part Details for 17-10002
17-10002 CAD Models
17-10002 Part Data Attributes:
|
17-10002
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-10002
Conec Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | IP67 | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | ETHERNET CONNECTOR |