There are no models available for this part yet.
Overview of 17-0513-10H by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 17-0513-10H by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-0513-10H-ND
|
DigiKey | CONN SOCKET SIP 17POS GOLD Min Qty: 164 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0906 | Buy Now | |
DISTI #
535-17-0513-10H
|
Mouser Electronics | IC & Component Sockets PIN LINE COLLET SCKT SOLDER TAIL 17 PINS RoHS: Compliant | 0 |
|
$2.7600 / $4.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 86 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$2.9200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.4500 | Buy Now |
CAD Models for 17-0513-10H by Aries Electronics Inc
Part Data Attributes for 17-0513-10H by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1.7 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP17
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
17
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|