-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, ROUND, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M0063
|
Newark | 30Psia Board Mount Pressure Sensor |Te Connectivity Sensors 17-030A Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6000 | Buy Now |
DISTI #
223-1399-5-ND
|
DigiKey | SENSOR 30PSIA 0.19" 0.1V TO8 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
513 In Stock |
|
$66.6640 / $87.3500 | Buy Now |
DISTI #
17-030A
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 30Psi Absolute 8-Pin TO-8 - Rail/Tube (Alt: 17-030A) RoHS: Compliant Min Qty: 360 Package Multiple: 40 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
71023294
|
RS | Sensor, XA-ASSY, PRES, TO-8,MDL17, Pressure, 17-030A | TE Connectivity 17-030A RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8200 | RFQ |
|
Onlinecomponents.com | 30PSIA BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$44.8000 / $52.5100 | Buy Now |
DISTI #
17-030A
|
TTI | Board Mount Pressure Sensors 0-30psia 0-100mV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
17-030A
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
17-030A
|
Avnet Abacus | (Alt: 17-030A) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 30PSIA BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$44.8000 / $52.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-030A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17-030A
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, ROUND, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT, TO-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.5 mm | |
Body Length or Diameter | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |