Part Details for 17-030350 by EAO AG
Overview of 17-030350 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-030350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-17-030350-ND
|
DigiKey | ACTUATOR, 6 MM, 7 MM, ROUND, M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$4.2738 / $8.9700 | Buy Now |
DISTI #
17-030350
|
TME | Indicator: LED, recessed, red, 24VDC, 24VAC, Ø6mm, ØLED: 3mm, 8mcd, 17 Min Qty: 1 | 0 |
|
$4.0200 / $5.7500 | RFQ |