-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-15Psi, 0-100mV, CYLINDRICAL, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4562
|
Newark | 15Psia Board Mount Pressure Sensor |Te Connectivity 17-015A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$60.0600 / $81.2100 | Buy Now |
|
Onlinecomponents.com | 15PSIA BOARD MOUNT PRESSURE SENSOR |
2 Partner Stock |
|
$46.1700 / $63.7900 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$45.8388 / $53.9280 | Buy Now | |
DISTI #
17-015A
|
TTI | Board Mount Pressure Sensors 0-15psia 0-100mV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
17-015A
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005396213
|
Sager | Board Mount Pressure Sensors 0-15psia 0-100mV | 0 |
|
Buy Now | |
|
Master Electronics | 15PSIA BOARD MOUNT PRESSURE SENSOR |
2 Partner Stock |
|
$46.1700 / $63.7900 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor, 0-15psi, Vout: 0-100mV, T-comp, ±0.1% Non Linearity, -40°C ~ 125°C | 50 |
|
$185.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-015A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17-015A
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-15Psi, 0-100mV, CYLINDRICAL, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.1% | |
Body Breadth | 11.4 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |