17-000352
EAO AG
Description: Single Color LED,

Overview of 17-000352 by EAO AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
50003-5284FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 284 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
10003526-150CALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel
50003-5260ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 260 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for 17-000352 by EAO AG

Part # Manufacturer Description Stock Price Buy
DISTI # 1948-17-000352-ND
DigiKey ACTUATOR, 6 MM, 7 MM, ROUND, P Min Qty: 1 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 1 $8.1000
$8.1000 Buy Now
DISTI # 17-000352
TME Indicator: LED, flat, yellow, 24VDC, 24VAC, Ø6mm, 17, ØLED: 3mm, 6mcd Min Qty: 1 0
  • 1 $6.2000
  • 5 $5.5700
  • 25 $4.9500
  • 100 $4.3400
$4.3400 / $6.2000 RFQ

CAD Models for 17-000352 by EAO AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17-000352 by EAO AG

17-000352
EAO AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EAO CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.015 A
Forward Voltage-Max
24 V
Luminous Intensity-Nom
6.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.5 mm
Packing Method
BULK
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Want to compare parts?
  1. 17-000352
    EAO AG
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17-000352 by EAO AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17-000352 by EAO AG

Select Manufacturer
Which Manufacturer of 17-000352 would you like to use for your alert(s)?
  • Please alert me when 17-000352 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17-000352 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17-000352 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17-000352 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17-000352.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17-000352 by EAO AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: