Datasheets
17-000351 by: EAO AG

Single Color LED,

Part Details for 17-000351 by EAO AG

Overview of 17-000351 by EAO AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
50003-5120ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50003-5160HLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50003-5128FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for 17-000351

Part # Distributor Description Stock Price Buy
DISTI # 1948-17-000351-ND
DigiKey ACTUATOR, 6 MM, 7 MM, ROUND, P Min Qty: 1 Lead time: 8 Weeks Container: Bag 5
In Stock
  • 1 $10.6500
  • 10 $8.4390
  • 25 $7.6684
  • 50 $7.1206
  • 100 $6.6009
  • 250 $5.9537
  • 500 $5.4919
  • 1,000 $5.0524
$5.0524 / $10.6500 Buy Now
DISTI # 17-000351
TME Indicator: LED, flat, green, 24VDC, 24VAC, Ø6mm, 17, ØLED: 3mm, 6mcd Min Qty: 1 0
  • 1 $6.9500
  • 5 $6.2500
  • 25 $5.5600
  • 100 $4.8600
$4.8600 / $6.9500 RFQ

Part Details for 17-000351

17-000351 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17-000351 Part Data Attributes

17-000351 EAO AG
Buy Now Datasheet
Compare Parts:
17-000351 EAO AG Single Color LED,
Part Life Cycle Code Active
Ihs Manufacturer EAO CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.015 A
Forward Voltage-Max 24 V
Luminous Intensity-Nom 6 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.5 mm
Packing Method BULK
Shape CYLINDRICAL
Size 3 mm
Surface Mount NO
T-code T-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17-000351 by EAO AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17-000351 by EAO AG

Select Manufacturer
Which Manufacturer of 17-000351 would you like to use for your alert(s)?
  • Please alert me when 17-000351 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17-000351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17-000351 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17-000351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17-000351.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17-000351 by EAO AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: