Part Details for 16ZLJ2700M12.5X25 by Rubycon Corporation
Overview of 16ZLJ2700M12.5X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 16ZLJ2700M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZLJ2700M12.5X25-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1119 In Stock |
|
$0.5309 / $1.6800 | Buy Now |
DISTI #
232-16ZLJ2700M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 999 |
|
$0.4690 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 16VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3580 / $1.1450 | Buy Now |
DISTI #
C1S629500502760
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1000 |
|
$0.5710 / $1.4800 | Buy Now |
Part Details for 16ZLJ2700M12.5X25
16ZLJ2700M12.5X25 CAD Models
16ZLJ2700M12.5X25 Part Data Attributes
|
16ZLJ2700M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ2700M12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.432 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLJ2700M12.5X25
This table gives cross-reference parts and alternative options found for 16ZLJ2700M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ2700M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRZJ272M16V12.5X25TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | 16ZLJ2700M12.5X25 vs NRZJ272M16V12.5X25TBNF |
EKZM160ELL272MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ2700M12.5X25 vs EKZM160ELL272MK25S |
NRSH272M16V12.5X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | 16ZLJ2700M12.5X25 vs NRSH272M16V12.5X25F1F |
EKZN160EBC272MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 16ZLJ2700M12.5X25 vs EKZN160EBC272MK25S |
16ZLH2700MCE12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ2700M12.5X25 vs 16ZLH2700MCE12.5X25 |
NRZJ272M16V12.5X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZLJ2700M12.5X25 vs NRZJ272M16V12.5X25F |
NRZJ272M16V12.5X25SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | 16ZLJ2700M12.5X25 vs NRZJ272M16V12.5X25SP7.5LLF |
EKZN160EC5272MK25S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 16ZLJ2700M12.5X25 vs EKZN160EC5272MK25S |
UHM1C272MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | 16ZLJ2700M12.5X25 vs UHM1C272MHD1CA |
EKZM160ETE272MK25S | Chemi-Con | Check for Price | Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | 16ZLJ2700M12.5X25 vs EKZM160ETE272MK25S |