-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1348
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 220 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLH220MEFC6.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5353 |
|
$0.0860 / $0.3200 | Buy Now |
DISTI #
39T8574
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Rubycon 16ZLH220MEFC6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1182 |
|
$0.0860 / $0.0940 | Buy Now |
DISTI #
1189-1726-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
72277 In Stock |
|
$0.0649 / $0.3000 | Buy Now |
DISTI #
232-16ZLH220MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 24724 |
|
$0.0640 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 16VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
12160 In Stock |
|
$0.0682 / $0.1028 | Buy Now |
DISTI #
59821435
|
Verical | Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 6000h 105°C Bulk Min Qty: 500 Package Multiple: 250 Date Code: 2131 | Americas - 12000 |
|
$0.1007 / $0.1428 | Buy Now |
DISTI #
67010464
|
Verical | Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 6000h 105°C Bulk Min Qty: 463 Package Multiple: 1 Date Code: 2301 | Americas - 1364 |
|
$0.1579 / $0.1693 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (WET), 16V, 20%, 220UF, THROUGH HOLE MOUNT | 320 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (WET), 16V, 20%, 220UF, THROUGH HOLE MOUNT | 1091 |
|
$0.1530 / $0.5100 | Buy Now |
|
Ameya Holding Limited | ZLH Series 16 V 220 uF ± 20 % Through Hole Aluminum Electrolytic Capacitor | 2000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16ZLH220MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH220MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16ZLH220MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH220MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214255221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLH220MEFC6.3X11 vs MAL214255221E3 |
16ZLH220M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLH220MEFC6.3X11 vs 16ZLH220M6.3X11 |
REF0611221M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 16ZLH220MEFC6.3X11 vs REF0611221M016K |
MAL214275221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLH220MEFC6.3X11 vs MAL214275221E3 |
NRSH221M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH220MEFC6.3X11 vs NRSH221M16V6.3X11TBSTF |
16ZLH220MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH220MEFC6.3X11 vs 16ZLH220MKC6.3X11 |
16ZLH220MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH220MEFC6.3X11 vs 16ZLH220MEFCKC6.3X11 |
16YXJ220MTA6.3X11 | CAP ALUM 220UF 20% 16V RADIAL | Rubycon Corporation | 16ZLH220MEFC6.3X11 vs 16YXJ220MTA6.3X11 |
NRE-JL221M16V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH220MEFC6.3X11 vs NRE-JL221M16V6.3X11TBF |
16ZLH220MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH220MEFC6.3X11 vs 16ZLH220MFA6.3X11 |