Part Details for 16ZLH1800MHFC(10X23) by Rubycon Corporation
Overview of 16ZLH1800MHFC(10X23) by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLH1800MHFC(10X23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1800uF 16V 20% PluginD10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | 356 |
|
$0.1148 / $0.2174 | Buy Now |