Part Details for 16ZLH1000MEFC8X20 by Rubycon Corporation
Overview of 16ZLH1000MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLH1000MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1347
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 16ZLH1000MEFC8X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1412 |
|
$0.2120 / $0.6450 | Buy Now |
DISTI #
1189-1873-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11262 In Stock |
|
$0.1565 / $0.6200 | Buy Now |
DISTI #
232-16ZLH1000MEFC8X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 408 |
|
$0.1560 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
4000 In Stock |
|
$0.1425 / $0.1674 | Buy Now |
DISTI #
62975552
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2216 | Americas - 4000 |
|
$0.1910 / $0.2176 | Buy Now |
DISTI #
67010476
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105°C RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2301 | Americas - 704 |
|
$0.2296 | Buy Now |
|
Quest Components | 563 |
|
$0.2825 / $0.5650 | Buy Now | |
|
Ameya Holding Limited | ZLH Series 1000 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
16ZLH1000MEFC8X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 16ZLH1000MEFC8X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500501886
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 400 |
|
$0.1750 / $0.2670 | Buy Now |
Part Details for 16ZLH1000MEFC8X20
16ZLH1000MEFC8X20 CAD Models
16ZLH1000MEFC8X20 Part Data Attributes
|
16ZLH1000MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH1000MEFC8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLH1000MEFC8X20
This table gives cross-reference parts and alternative options found for 16ZLH1000MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH1000MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY016M1000C3F10820 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs SY016M1000C3F10820 |
UHM1C102MPD6TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | 16ZLH1000MEFC8X20 vs UHM1C102MPD6TD |
RJM-16V102MG5#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs RJM-16V102MG5#-F |
MG016M102F20 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | 16ZLH1000MEFC8X20 vs MG016M102F20 |
UHV1C102MPD6CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs UHV1C102MPD6CC |
RJM-16V102MG5#-F4 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs RJM-16V102MG5#-F4 |
NRSK102M16V8X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs NRSK102M16V8X20SP7.5LLF |
MK1C108M08020DL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs MK1C108M08020DL |
MK1C108M08020JL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs MK1C108M08020JL |
SY016M1000K5F30820 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16ZLH1000MEFC8X20 vs SY016M1000K5F30820 |