Part Details for 16ZLG1000MEFCCE12.5X16 by Rubycon Corporation
Overview of 16ZLG1000MEFCCE12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLG1000MEFCCE12.5X16
16ZLG1000MEFCCE12.5X16 CAD Models
16ZLG1000MEFCCE12.5X16 Part Data Attributes
|
16ZLG1000MEFCCE12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG1000MEFCCE12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.48 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLG1000MEFCCE12.5X16
This table gives cross-reference parts and alternative options found for 16ZLG1000MEFCCE12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG1000MEFCCE12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXH1000MEFCCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXH1000MEFCCE12.5X16 |
16YXG1000MEFCRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MEFCRI12.5X16 |
16YXG1000MRX12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MRX12.5X16 |
NRE-HL102M16V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 16ZLG1000MEFCCE12.5X16 vs NRE-HL102M16V12.5X16F3CF |
16YXG1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MEFCCC12.5X16 |
16YXG1000MEFCKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MEFCKC12.5X16 |
16YXG1000MRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MRK12.5X16 |
NRE-HL102M16V12.5X16TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 16ZLG1000MEFCCE12.5X16 vs NRE-HL102M16V12.5X16TB15MMPNF |
16YXG1000MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXG1000MEFCSG12.5X16 |
16YXH1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1000MEFCCE12.5X16 vs 16YXH1000MEFCCC12.5X16 |