Part Details for 16ZL680MEFC10X16 by Rubycon Corporation
Overview of 16ZL680MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZL680MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6417
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 680 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL680MEFC10X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-3978-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
570 In Stock |
|
$0.2265 / $0.6800 | Buy Now |
DISTI #
232-16ZL680MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.1849 / $0.2354 | Buy Now |
DISTI #
60584388
|
Verical | Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 960 Package Multiple: 960 Date Code: 2136 | Americas - 960 |
|
$0.2495 / $0.2782 | Buy Now |
DISTI #
16ZL680MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 16ZL680MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.1849 / $0.2354 | Buy Now |
Part Details for 16ZL680MEFC10X16
16ZL680MEFC10X16 CAD Models
16ZL680MEFC10X16 Part Data Attributes
|
16ZL680MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL680MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 786.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZL680MEFC10X16
This table gives cross-reference parts and alternative options found for 16ZL680MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL680MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR681M16F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 16ZL680MEFC10X16 vs EXR681M16F5T2 |
2681LCM1016RTN711B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16ZL680MEFC10X16 vs 2681LCM1016RTN711B |
8681LCM1016RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZL680MEFC10X16 vs 8681LCM1016RT01P |
MAL217035681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZL680MEFC10X16 vs MAL217035681E3 |
1681LCM1016RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 16ZL680MEFC10X16 vs 1681LCM1016RXN311C |
16ZLG680MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZL680MEFC10X16 vs 16ZLG680MRI10X16 |
B41041A4687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 16ZL680MEFC10X16 vs B41041A4687M000 |
UHD1C681MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16ZL680MEFC10X16 vs UHD1C681MPD6 |
8681LCM1016RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZL680MEFC10X16 vs 8681LCM1016RXN5P |
8681LCM1016RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZL680MEFC10X16 vs 8681LCM1016RXN7C |