Part Details for 16YXH680MFA8X20 by Rubycon Corporation
Overview of 16YXH680MFA8X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXH680MFA8X20
16YXH680MFA8X20 CAD Models
16YXH680MFA8X20 Part Data Attributes
|
16YXH680MFA8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH680MFA8X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH680MFA8X20
This table gives cross-reference parts and alternative options found for 16YXH680MFA8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH680MFA8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLK680MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH680MFA8X20 vs 16ZLK680MFA8X20 |
NRSG681M16V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16YXH680MFA8X20 vs NRSG681M16V8X20F3F |
SL016M0680B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | 16YXH680MFA8X20 vs SL016M0680B3F-0820 |
KZM1C681M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 16YXH680MFA8X20 vs KZM1C681M |
HG016M681F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 16YXH680MFA8X20 vs HG016M681F20 |
NRSG681M16V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16YXH680MFA8X20 vs NRSG681M16V8X20F1F |
UHE1C681MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 16YXH680MFA8X20 vs UHE1C681MPD1FV |
16ZL680MEFC8X20 | CAP ALUM 680UF 20% 16V RADIAL | Rubycon Corporation | 16YXH680MFA8X20 vs 16ZL680MEFC8X20 |
SL016M0680J5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | 16YXH680MFA8X20 vs SL016M0680J5FW0820 |
16ZL680MCA8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH680MFA8X20 vs 16ZL680MCA8X20 |