Part Details for 16YXH680MEFC8X20 by Rubycon Corporation
Overview of 16YXH680MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH680MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXH680MEFC8X20-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1674 | Buy Now |
DISTI #
232-16YXH680MEFC8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1500 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1110 / $0.1290 | Buy Now |
Part Details for 16YXH680MEFC8X20
16YXH680MEFC8X20 CAD Models
16YXH680MEFC8X20 Part Data Attributes
|
16YXH680MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH680MEFC8X20
Rubycon Corporation
CAP ALUM 680UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1088 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 577.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH680MEFC8X20
This table gives cross-reference parts and alternative options found for 16YXH680MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH680MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG680MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH680MEFC8X20 vs 16YXG680MEFCCA8X20 |
RLP687016M0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Taiwan Ostor Corporation | 16YXH680MEFC8X20 vs RLP687016M0820 |
UHE1C681MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 16YXH680MEFC8X20 vs UHE1C681MPD1CM |
16YXG680MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH680MEFC8X20 vs 16YXG680MEFCCC8X20 |
UHM1C681MPD3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 16YXH680MEFC8X20 vs UHM1C681MPD3CC |
ESY687M016AG6EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16YXH680MEFC8X20 vs ESY687M016AG6EA |
NRE-HL681M16V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16YXH680MEFC8X20 vs NRE-HL681M16V8X20SP7.5LLF |
16ZL680MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH680MEFC8X20 vs 16ZL680MEFCKC8X20 |
NRE-HL681M16V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16YXH680MEFC8X20 vs NRE-HL681M16V8X20F3F |
SY016M0680A3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 16YXH680MEFC8X20 vs SY016M0680A3F-0820 |