Part Details for 16YXH470MEFC10X12.5 by Rubycon Corporation
Overview of 16YXH470MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH470MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16YXH470MEFC10X12.5-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
301 In Stock |
|
$0.1470 / $0.5900 | Buy Now |
DISTI #
232-16YXH470MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1110 / $0.1290 | Buy Now |
Part Details for 16YXH470MEFC10X12.5
16YXH470MEFC10X12.5 CAD Models
16YXH470MEFC10X12.5 Part Data Attributes
|
16YXH470MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH470MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0752 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 475.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH470MEFC10X12.5
This table gives cross-reference parts and alternative options found for 16YXH470MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH470MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR471M16RT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 16YXH470MEFC10X12.5 vs EXR471M16RT2 |
EKZE160ERC471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXH470MEFC10X12.5 vs EKZE160ERC471MJC5S |
RGA471M1CSC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 16YXH470MEFC10X12.5 vs RGA471M1CSC-1012 |
NRSG471M16V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16YXH470MEFC10X12.5 vs NRSG471M16V10X12.5F |
MK1C477M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 16YXH470MEFC10X12.5 vs MK1C477M1012MHL |
NRSG471M16V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 16YXH470MEFC10X12.5 vs NRSG471M16V10X12.5TBSTNF |
UTW470M16TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 16YXH470MEFC10X12.5 vs UTW470M16TB210X12.5 |
16ZL470MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 16YXH470MEFC10X12.5 vs 16ZL470MRX10X12.5 |
UHM1C471MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 16YXH470MEFC10X12.5 vs UHM1C471MPD6CC |
NRE-FL471M16V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 16YXH470MEFC10X12.5 vs NRE-FL471M16V10X12.5SP7.5LLF |