Part Details for 16YXH1500MEFC12.5X20 by Rubycon Corporation
Overview of 16YXH1500MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH1500MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXH1500MEFC12.5X20-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2930 | Buy Now |
DISTI #
232-16YXH1MEFC125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2400 / $0.7670 | Buy Now |
Part Details for 16YXH1500MEFC12.5X20
16YXH1500MEFC12.5X20 CAD Models
16YXH1500MEFC12.5X20 Part Data Attributes
|
16YXH1500MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH1500MEFC12.5X20
Rubycon Corporation
CAP ALUM 1500UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH1500MEFC12.5X20
This table gives cross-reference parts and alternative options found for 16YXH1500MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH1500MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LCMAB20RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 2152LCMAB20RXN211M |
8152LCMAB20RTN911P | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20RTN911P |
EKZE160EBC152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXH1500MEFC12.5X20 vs EKZE160EBC152MK20S |
8152LCMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20RXN511C |
MALREKE00FE415DG0K | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | 16YXH1500MEFC12.5X20 vs MALREKE00FE415DG0K |
16ZLG1500MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1500MEFC12.5X20 vs 16ZLG1500MCE12.5X20 |
8152LCMAB20RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20RXN1D |
8152LCMAB20RTN311B | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20RTN311B |
8152LCMAB20LW00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20LW00D |
8152LCMAB20RTN3110 | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH1500MEFC12.5X20 vs 8152LCMAB20RTN3110 |