Part Details for 16YXH1000MEFC10X20 by Rubycon Corporation
Overview of 16YXH1000MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH1000MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16YXH1000MEFC10X20-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2060 | Buy Now |
DISTI #
232-16YXH1000MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1510 / $0.4840 | Buy Now |
DISTI #
16YXH1000MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 16YXH1000MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1000uF 16V 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 7 |
|
$0.0947 / $0.2015 | Buy Now |
Part Details for 16YXH1000MEFC10X20
16YXH1000MEFC10X20 CAD Models
16YXH1000MEFC10X20 Part Data Attributes
|
16YXH1000MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH1000MEFC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH1000MEFC10X20
This table gives cross-reference parts and alternative options found for 16YXH1000MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH1000MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCM1020RTN2110 | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 8102LCM1020RTN2110 |
B41828A4108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | 16YXH1000MEFC10X20 vs B41828A4108M000 |
8102LCM1020RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 8102LCM1020RTN4B |
EKY-160EBC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXH1000MEFC10X20 vs EKY-160EBC102MJ20S |
RASL1000M16TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | 16YXH1000MEFC10X20 vs RASL1000M16TR210X20 |
2102LCM1020LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 2102LCM1020LLN311C |
8102LCM1020RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 8102LCM1020RTN5M |
16YXF1000MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1000MEFC10X20 vs 16YXF1000MKC10X20 |
2102LCM1020LLN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 2102LCM1020LLN911P |
2102LCM1020RTN1110 | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH1000MEFC10X20 vs 2102LCM1020RTN1110 |