Part Details for 16YXG3900MEFC16X25 by Rubycon Corporation
Overview of 16YXG3900MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG3900MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4819
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 3900 - F, - 20%, 16 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG3900MEFC16X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$0.8800 / $1.9400 | Buy Now |
DISTI #
1189-1141-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
587 In Stock |
|
$0.5717 / $1.8300 | Buy Now |
DISTI #
232-16YXG3900MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 16VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4590 / $1.4690 | Buy Now |
DISTI #
16YXG3900MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 16YXG3900MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16YXG3900MEFC16X25
16YXG3900MEFC16X25 CAD Models
16YXG3900MEFC16X25 Part Data Attributes
|
16YXG3900MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG3900MEFC16X25
Rubycon Corporation
CAP ALUM 3900UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.624 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2051 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG3900MEFC16X25
This table gives cross-reference parts and alternative options found for 16YXG3900MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG3900MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL016M3900B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF | YAGEO Corporation | 16YXG3900MEFC16X25 vs SL016M3900B7F-1625 |
16YXG3900MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC16X25 vs 16YXG3900MEFCCC16X25 |
NRSG392M16V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16YXG3900MEFC16X25 vs NRSG392M16V16X25SP7.5LSF |
ESY398M016AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16YXG3900MEFC16X25 vs ESY398M016AM7AA |
RJF-16V392MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 16YXG3900MEFC16X25 vs RJF-16V392MJ6#-F |
RJF-16V392MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 16YXG3900MEFC16X25 vs RJF-16V392MJ6#-G9 |
EKZE160EFM392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXG3900MEFC16X25 vs EKZE160EFM392ML25S |
RJF-16V392MJ6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 16YXG3900MEFC16X25 vs RJF-16V392MJ6#-F51 |
16ZL3900MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC16X25 vs 16ZL3900MCC16X25 |
ETA398M016AM7AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 16YXG3900MEFC16X25 vs ETA398M016AM7AA |