Part Details for 16YXG330MEFC8X11.5 by Rubycon Corporation
Overview of 16YXG330MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG330MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4817
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 330 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG330MEFC8X11.5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2246 |
|
$0.1410 / $0.4580 | Buy Now |
DISTI #
54T4788
|
Newark | Capacitor Alum Elect, 330Uf, 16V, 20%, Radial, Capacitance:330µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Diameter:8Mm, Product Length:- Rohs Compliant: Yes |Rubycon 16YXG330MEFC8X11.5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1724-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1464 In Stock |
|
$0.0981 / $0.4200 | Buy Now |
DISTI #
232-16YXG330MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1989 |
|
$0.0990 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
10000 In Stock |
|
$0.1016 / $0.1490 | Buy Now |
DISTI #
63398535
|
Verical | Cap Aluminum Lytic 330uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 640mA 4000h 105°C RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2224 | Americas - 10000 |
|
$0.1311 / $0.1955 | Buy Now |
DISTI #
16YXG330MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 16YXG330MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant |
10000 In Stock |
|
$0.1016 / $0.1490 | Buy Now |
Part Details for 16YXG330MEFC8X11.5
16YXG330MEFC8X11.5 CAD Models
16YXG330MEFC8X11.5 Part Data Attributes
|
16YXG330MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG330MEFC8X11.5
Rubycon Corporation
CAP ALUM 330UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0528 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 352 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG330MEFC8X11.5
This table gives cross-reference parts and alternative options found for 16YXG330MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG330MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA331M1CSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16YXG330MEFC8X11.5 vs RGA331M1CSF-0811 |
NRE-HL331M16V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 16YXG330MEFC8X11.5 vs NRE-HL331M16V8X11.5F1F |
B41044A4337M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 16YXG330MEFC8X11.5 vs B41044A4337M006 |
16ZL330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG330MEFC8X11.5 vs 16ZL330MCA8X11.5 |
UTW330M16CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 16YXG330MEFC8X11.5 vs UTW330M16CF38X11.5 |
UPB1C331MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 16YXG330MEFC8X11.5 vs UPB1C331MPD1FA |
MALREKE05PB333D00K | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | 16YXG330MEFC8X11.5 vs MALREKE05PB333D00K |
ESL337M016AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16YXG330MEFC8X11.5 vs ESL337M016AGMEA |
RGA331M1CBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16YXG330MEFC8X11.5 vs RGA331M1CBC-0811B |
EKZE160EC5331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXG330MEFC8X11.5 vs EKZE160EC5331MHB5D |