Part Details for 16YXF1000MEFCT810X20 by Rubycon Corporation
Results Overview of 16YXF1000MEFCT810X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16YXF1000MEFCT810X20 Information
16YXF1000MEFCT810X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16YXF1000MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3709-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
651 In Stock |
|
$0.1272 / $0.6000 | Buy Now |
DISTI #
16YXF1000MEFCT810X20
|
IBS Electronics | YXF SERIES 16 V 1000 µ, F 10 X 20 MM LS=5MM RADIAL ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1862 / $0.1982 | Buy Now |
DISTI #
16YXF1000MEFCT810X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 16 V 20 7000 hours 105C Radial Leaded (Alt: 16YXF1000MEFCT... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1000uF 16V 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 25 |
|
$0.0939 / $0.1817 | Buy Now |
|
Vyrian | Capacitors | 378 |
|
RFQ |
Part Details for 16YXF1000MEFCT810X20
16YXF1000MEFCT810X20 CAD Models
16YXF1000MEFCT810X20 Part Data Attributes
|
16YXF1000MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXF1000MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 787.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXF1000MEFCT810X20
This table gives cross-reference parts and alternative options found for 16YXF1000MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXF1000MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41041A4108M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs B41041A4108M002 |
16YXF1000MEFCRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs 16YXF1000MEFCRX10X20 |
RJF-16V102MH5#-GA0 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs RJF-16V102MH5#-GA0 |
1102LCM1020LLN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs 1102LCM1020LLN511M |
8102LCM1020RT05D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | 16YXF1000MEFCT810X20 vs 8102LCM1020RT05D |
8102LCM1020LWN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs 8102LCM1020LWN0J |
8102LCM1020LLN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | 16YXF1000MEFCT810X20 vs 8102LCM1020LLN1110 |
WF1C108M10020SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16YXF1000MEFCT810X20 vs WF1C108M10020SS |
LESR1000M16CF210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | 16YXF1000MEFCT810X20 vs LESR1000M16CF210X20 |
EST108M016AH4KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | 16YXF1000MEFCT810X20 vs EST108M016AH4KA |
16YXF1000MEFCT810X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 16YXF1000MEFCT810X20 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 16YXF1000MEFCT810X20 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
-
Yes, the 16YXF1000MEFCT810X20 is designed to operate in humid environments with a maximum relative humidity of 90% at 40°C.
-
The expected lifespan of the 16YXF1000MEFCT810X20 is 5,000 hours at 105°C, and 10,000 hours at 85°C, with a failure rate of less than 1%.
-
Yes, the 16YXF1000MEFCT810X20 is designed to operate in temperatures up to 105°C, but the lifespan may be reduced at higher temperatures.