Part Details for 16WXA6800MEFC18X25 by Rubycon Corporation
Overview of 16WXA6800MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WXA6800MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16WXA6800MEFC18X25-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0914 | Buy Now |
DISTI #
232-16WXA6800MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7740 / $2.1000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 16VDC - 18mm dia x 25mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.7190 / $2.3010 | Buy Now |
Part Details for 16WXA6800MEFC18X25
16WXA6800MEFC18X25 CAD Models
16WXA6800MEFC18X25 Part Data Attributes
|
16WXA6800MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16WXA6800MEFC18X25
Rubycon Corporation
CAP ALUM 6800UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.088 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16WXA6800MEFC18X25
This table gives cross-reference parts and alternative options found for 16WXA6800MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16WXA6800MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1C682MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF | Nichicon Corporation | 16WXA6800MEFC18X25 vs UPA1C682MHD1TN |
16WXA6800MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MEFCKC18X25 |
16WXA6800MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MEFCSG18X25 |
16WXA6800MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MEFCCA18X25 |
16WXA6800MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MRK18X25 |
EKRG160ELL682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16WXA6800MEFC18X25 vs EKRG160ELL682MM25S |
URZ1C682MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 16WXA6800MEFC18X25 vs URZ1C682MHD1CM |
EEUFK1C682SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 16WXA6800MEFC18X25 vs EEUFK1C682SB |
16WXA6800MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MEFCCC18X25 |
16WXA6800MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16WXA6800MEFC18X25 vs 16WXA6800MKC18X25 |