Part Details for 16WA3300MEFC16X20 by Rubycon Corporation
Overview of 16WA3300MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16WA3300MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16WA3300MEFC16X20-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5120 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 16VDC - 16mm dia x 20mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.4380 / $1.4030 | Buy Now |
Part Details for 16WA3300MEFC16X20
16WA3300MEFC16X20 CAD Models
16WA3300MEFC16X20 Part Data Attributes
|
16WA3300MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16WA3300MEFC16X20
Rubycon Corporation
CAP ALUM 3300UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16WA3300MEFC16X20
This table gives cross-reference parts and alternative options found for 16WA3300MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16WA3300MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LCM1620RB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620RB010 |
REA332M1CCC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16WA3300MEFC16X20 vs REA332M1CCC-1620B |
8332LCM1620WBN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620WBN7B |
REA332M1CSD-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16WA3300MEFC16X20 vs REA332M1CSD-1620 |
8332LCM1620WB04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620WB04B |
8332LCM1620RBN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620RBN4P |
8332LCM1620WB00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620WB00C |
REA332M1CBC-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16WA3300MEFC16X20 vs REA332M1CBC-1620 |
8332LCM1620WBN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 16WA3300MEFC16X20 vs 8332LCM1620WBN0P |
REA332M1CBC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16WA3300MEFC16X20 vs REA332M1CBC-1620P |