Part Details for 16TYT8-1 by Delta Electronics Inc
Overview of 16TYT8-1 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Communication and Networking
Price & Stock for 16TYT8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1353-ND
|
DigiKey | LINE FILTER 520VAC CHASSIS MOUNT Min Qty: 4 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$111.4200 | Buy Now |
DISTI #
108-16TYT8-1
|
Mouser Electronics | Power Line Filters 3-Phase, 4-Wire Filter, 480VAC, 16A, Chassis, Terminal Block-Terminal Block RoHS: Compliant | 0 |
|
$102.7300 / $113.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 46 Weeks | 0 |
|
$98.8100 | Buy Now |
Part Details for 16TYT8-1
16TYT8-1 CAD Models
16TYT8-1 Part Data Attributes
|
16TYT8-1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16TYT8-1
Delta Electronics Inc
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Voltage | 520 V | |
Width | 82 mm |