-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0250
|
Newark | Nrfnd 09/07/2023 Replacmt 16Tqc33Myfd Rohs Compliant: Yes |Panasonic 16TQC33MYFS Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 / $1.0000 | Buy Now |
DISTI #
25AC0766
|
Newark | Cap, 33Μf, 16V, 20%, 2917, Capacitance:33Μf, Voltage Rating:16V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.04Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 16TQC33MYFS Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9980 / $1.3700 | Buy Now |
DISTI #
P123507CT-ND
|
DigiKey | CAP TANT POLY 33UF 16V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14888 In Stock |
|
$0.6525 / $1.7400 | Buy Now |
DISTI #
16TQC33MYFS
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, D12, 40 mohm, 2917 [7343-11 Metric] - Tape and Reel (Alt: 16TQC33MYFS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9279 / $1.0506 | Buy Now |
DISTI #
667-16TQC33MYFS
|
Mouser Electronics | Tantalum Capacitors - Polymer 16volts 33uF ESR 40mohm RoHS: Compliant | 4872 |
|
$0.6650 / $1.7400 | Buy Now |
DISTI #
70323967
|
RS | 33uF SMD Solid Polymer Tantalum Capacitor, 16 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC33MYFS RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | RFQ |
|
Future Electronics | Tantalum Capacitors 33uF 16V 20% 0.04oHM RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks Container: Reel | 4500Reel |
|
$0.7150 | Buy Now |
|
Future Electronics | Tantalum Capacitors 33uF 16V 20% 0.04oHM RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
4500 In Stock |
|
$0.9350 / $1.1530 | Buy Now |
DISTI #
71197159
|
Verical | Cap Tant Polymer 33uF 16VDC D12 CASE 20% (7.3 X 4.3 X 1.15mm) SMD 7343 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2310 | Americas - 4500 |
|
$1.2284 / $1.5232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC33MYFS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC33MYFS
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.15 mm | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |