There are no models available for this part yet.
Overview of 16T10/4680 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316T-102ML | Coilcraft Inc | Power inductor, high temp, 20% tol, SMT, RoHS | |
DO3316T-103 | Coilcraft Inc | Power inductor, high temp, 20% tol, SMT, RoHS | |
DO3316T-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for 16T10/4680 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73693329
|
RS | Timing Belt, 16MM Belt Width, 468 Teeth, 4680MM Pitch Length, Single Sided | B&B Manufacturing 16T10/4680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.7000 | RFQ |