-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1315
|
Newark | Cap, 100Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPG100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$0.9000 / $1.5400 | Buy Now |
DISTI #
38AJ1316
|
Newark | Cap, 100Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPG100M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7650 | Buy Now |
DISTI #
10-16SVPG100MCT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5140 In Stock |
|
$0.5801 / $1.7300 | Buy Now |
DISTI #
667-16SVPG100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm RoHS: Compliant | 16 |
|
$0.5800 / $1.5900 | Buy Now |
DISTI #
72318853
|
RS | Capacitor, Polymer Aluminum, Radial, 12mOhm, 100 CAP, 16V, SVPG, Surface Mount | Panasonic Electronic Components 16SVPG100M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Capacitor - 100uF ±20% - 16V - ESR: 15mOhm - SMT - 5mm Dia x 5.9mm RoHS: Compliant | 0 |
|
$0.5660 / $0.8110 | Buy Now |
DISTI #
16SVPG100M
|
TTI | Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5660 | Buy Now |
DISTI #
16SVPG100M
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPG100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conductive Polymer Aluminum Capacitor - 100uF ±20% - 16V - ESR: 15mOhm - SMT - 5mm Dia x 5.9mm RoHS: Compliant | 0 |
|
$0.5660 / $0.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPG100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPG100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.32 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |