-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2121, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9799
|
Newark | Cap, Alu Elec, Polymer, 82Uf, 16V, Smd, Capacitance:82Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPF82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3003 |
|
$0.3280 | Buy Now |
DISTI #
83AK5041
|
Newark | Capacitor, 82Uf, 16V, 3A, Capacitance:82Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 16SVPF82M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.3670 | Buy Now |
DISTI #
P16482CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3367 In Stock |
|
$0.3200 / $0.7500 | Buy Now |
DISTI #
16SVPF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPF82M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 1500 |
|
$0.2665 / $0.2834 | Buy Now |
DISTI #
86Y9799
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 16 V, ? 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 86Y9799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3003 Partner Stock |
|
$0.3980 / $0.7640 | Buy Now |
DISTI #
667-16SVPF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 82uF ESR 27mohm RoHS: Compliant | 0 |
|
$0.3170 / $0.6800 | Order Now |
DISTI #
V72:2272_11305344
|
Arrow Electronics | Cap Aluminum Polymer 82uF 16VDC 20% (5 X 5.9mm) SMD 0.027 Ohm 3000mA 5000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2135 Container: Cut Strips | Americas - 10 |
|
$0.3194 | Buy Now |
DISTI #
70324305
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,82uF,27mohm,5x6mm, T&R | Panasonic Electronic Components 16SVPF82M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | SVPF OS-CON Series 16 V 82 uF 5 x 5.9 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 1500Reel |
|
$0.4050 / $0.4250 | Buy Now |
|
Future Electronics | SVPF OS-CON Series 16 V 82 uF 5 x 5.9 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 628Cut Tape/Mini-Reel |
|
$0.5450 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPF82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2121, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.262 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 150 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |