-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9795
|
Newark | Cap, Alu Elec, Polymer, 1000Uf, 16V, Smd, Capacitance:1000Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:5.4A Rohs Compliant: Yes |Panasonic 16SVPF1000M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$1.4100 | Buy Now |
DISTI #
13AC4585
|
Newark | Cap, 1000Μf, 16V, Capacitance:1000Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpf Series, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 16SVPF1000M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.7950 / $1.1100 | Buy Now |
DISTI #
P16478CT-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12372 In Stock |
|
$0.7789 / $2.0800 | Buy Now |
DISTI #
16SVPF1000M
|
Avnet Americas | Aluminum Polymer Capacitor, 1000 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPF1000M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7592 / $0.8596 | Buy Now |
DISTI #
667-16SVPF1000M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm RoHS: Compliant | 6664 |
|
$0.7730 / $2.0600 | Buy Now |
DISTI #
V36:1790_11305332
|
Arrow Electronics | Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Date Code: 2345 | Americas - 21600 |
|
$0.7406 / $0.9115 | Buy Now |
DISTI #
E02:0323_07196506
|
Arrow Electronics | Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Date Code: 2350 | Europe - 5600 |
|
$0.8020 / $0.8952 | Buy Now |
DISTI #
70324301
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,1000uF,12mohm,10x12.7mm, T&R | Panasonic Electronic Components 16SVPF1000M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.5100 | RFQ |
|
Future Electronics | SVPF Series 16 V 1000 uF Ø 10 x 12.7 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6100 / $0.6650 | Buy Now |
|
Future Electronics | SVPF Series 16 V 1000 uF Ø 10 x 12.7 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7600 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPF1000M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPF1000M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 12.6 mm | |
Leakage Current | 3.2 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |