-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0231
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 16V, Radial Can-Smd, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.09Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 16SVP22M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$0.1380 | Buy Now |
DISTI #
47AC6743
|
Newark | Cap, 22Μf, 16V, Capacitance:22Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.09Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 16SVP22M Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
98W0232
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 16V, Radial Can-Smd, Full Reel, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.09Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 16SVP22M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4650 | Buy Now |
DISTI #
P16462CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16377 In Stock |
|
$0.3525 / $1.0500 | Buy Now |
DISTI #
16SVP22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP22M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3436 / $0.3890 | Buy Now |
DISTI #
98W0231
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 98W0231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 28 Partner Stock |
|
$0.5730 / $0.9100 | Buy Now |
DISTI #
667-16SVP22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 22uF ESR 90mohm RoHS: Compliant | 8257 |
|
$0.3480 / $0.7900 | Buy Now |
DISTI #
70324205
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,22uF,90mohm,5x6mm, T&R | Panasonic Electronic Components 16SVP22M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6800 | RFQ |
|
Future Electronics | SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVP22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.176 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 53 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |