Part Details for 16SVP180M by SANYO Semiconductor Co Ltd
Overview of 16SVP180M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16SVP180M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 144 |
|
$0.3094 / $0.8250 | Buy Now |
|
Bristol Electronics | 3742 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT | 12 |
|
$1.1738 / $1.4085 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT | 280 |
|
$0.4950 / $0.9900 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT | 115 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT | 2720 |
|
$0.7043 / $2.3475 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT | 112 |
|
$1.1738 / $2.3475 | Buy Now |
DISTI #
9189076
|
element14 Asia-Pacific | CAP, 180F, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1666 / $2.4143 | Buy Now |
DISTI #
9189076RL
|
element14 Asia-Pacific | CAP, 180F, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1666 / $1.7129 | Buy Now |
DISTI #
9189076
|
Farnell | CAP, 180F, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0793 / $2.4012 | Buy Now |