-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4823
|
Newark | Cap, Alu Elec, Polymer, 180Uf, 16V, Smd, Capacitance:180Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP180M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.8940 | Buy Now |
DISTI #
98W0227
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 16V, Radial Can-Smd, Capacitance:180Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.64A Rohs Compliant: Yes |Panasonic 16SVP180M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
47AC6741
|
Newark | Cap, Alu Elec Smd, Polymer, 180Uf, 16V, Capacitance:180Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP180M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6440 / $0.8530 | Buy Now |
DISTI #
P16460CT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8198 In Stock |
|
$0.6573 / $1.9200 | Buy Now |
DISTI #
16SVP180M
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP180M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 / $0.7115 | Buy Now |
DISTI #
667-16SVP180M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm RoHS: Compliant | 5425 |
|
$0.6570 / $1.6800 | Buy Now |
DISTI #
V72:2272_11305269
|
Arrow Electronics | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 3640mA 2000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2105 Container: Cut Strips | Americas - 1139 |
|
$0.6402 / $0.9156 | Buy Now |
DISTI #
E02:0323_07196448
|
Arrow Electronics | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 3640mA 2000h 105°C T/R Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Date Code: 2335 | Europe - 400 |
|
$0.6635 / $0.7848 | Buy Now |
DISTI #
70324203
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,180uF,20mohm,8x12mm, T&R | Panasonic Electronic Components 16SVP180M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.9800 | RFQ |
|
Future Electronics | SVP Series 16 V 180 uF Ø10 x 7.9 mm OS-Con SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.6400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVP180M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP180M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.576 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 182 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |