-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVF1000MX by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6334
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:1000Μf, Voltage(Dc):16V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$0.7140 | Buy Now |
DISTI #
33AH6335
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:1000Μf, Voltage(Dc):16V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8460 / $1.1400 | Buy Now |
DISTI #
P124990CT-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187 In Stock |
|
$0.9606 / $2.2500 | Buy Now |
DISTI #
16SVF1000MX
|
Avnet Americas | Cap Aluminum Polymer 1000uF 16V 20% Cylindrical 16m Ohm 1350mA 1000 hr 125?C - Tape and Reel (Alt: 1... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7533 / $0.8128 | Buy Now |
DISTI #
33AH6334
|
Avnet Americas | Cap Aluminum Polymer 1000uF 16V 20% Cylindrical 16m Ohm 1350mA 1000 hr 125?C - Product that comes on... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.5500 / $2.2300 | Buy Now |
DISTI #
667-16SVF1000MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms RoHS: Compliant | 1326 |
|
$0.9600 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$0.8060 / $0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.8420 / $0.9860 | Buy Now |
DISTI #
63000363
|
Verical | Conductive Polymer Aluminum Solid Capacitors RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2112 | Americas - 500 |
|
$1.1284 / $1.2818 | Buy Now |
DISTI #
64964722
|
Verical | Conductive Polymer Aluminum Solid Capacitors RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 323 |
|
$1.3034 / $1.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVF1000MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVF1000MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 10 mm | |
Leakage Current | 3.2 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 67.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |