Part Details for 16ST685MC24532 by Rubycon Corporation
Overview of 16ST685MC24532 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ST685MC24532
16ST685MC24532 CAD Models
16ST685MC24532 Part Data Attributes
|
16ST685MC24532
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ST685MC24532
Rubycon Corporation
Film Capacitor, 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |