Part Details for 16SRRW004209083 by Essentra Components
Overview of 16SRRW004209083 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16SRRW004209083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9662-ND
|
DigiKey | SEALING AND RETAINING WASHER, .3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
510 In Stock |
|
$0.0457 / $0.1000 | Buy Now |
DISTI #
144-16SRRW004209083
|
Mouser Electronics | Washers Sealing and Retaining Washer, .321 OD, .125 ID RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Sealing & Retaining Retaining Washer - 3.2 mm (0.125 in) - 8.2 mm (0.321 in) - Thickness 2.2 mm (0.088 in) - Compatible Screw Sizes 4 RoHS: Compliant | 0 |
|
$0.0250 / $0.0412 | Buy Now |