16SEV4700M18X21.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT

Overview of 16SEV4700M18X21.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for 16SEV4700M18X21.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-3503-1-ND
DigiKey CAP ALUM 4700UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.2200
  • 75 $1.7583
$1.7583 / $3.2200 Buy Now
DISTI # 232-16SEV4700M18X215
Mouser Electronics Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 75 $1.4700
  • 600 $1.4700
  • 1,200 $1.3700
  • 2,400 $1.3200
  • 5,400 $1.2900
$1.2900 / $1.4700 Order Now
Onlinecomponents.com Aluminum Electrolytic - SMD - 4700uF - 20% - 16VDC - 18mm dia x 21.5mm - -40 to 85°C RoHS: Compliant 0
  • 150 $1.7700
  • 300 $1.3300
  • 450 $1.2400
  • 600 $1.2100
$1.2100 / $1.7700 Buy Now

CAD Models for 16SEV4700M18X21.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16SEV4700M18X21.5 by Rubycon Corporation

16SEV4700M18X21.5
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
, 7575
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Height
21.5 mm
JESD-609 Code
e3
Leakage Current
0.752 mA
Length
19 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
1750 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.32
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Width
19 mm
Want to compare parts?
  1. 16SEV4700M18X21.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16SEV4700M18X21.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16SEV4700M18X21.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16SEV4700M18X21.5 would you like to use for your alert(s)?
  • Please alert me when 16SEV4700M18X21.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16SEV4700M18X21.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16SEV4700M18X21.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16SEV4700M18X21.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16SEV4700M18X21.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16SEV4700M18X21.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: