-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SEPF560M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9772
|
Newark | Cap, Alu Elec, Polymer, 560Uf, 16V, Rad, Capacitance:560Μf, Voltage(Dc):16V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$0.5220 / $1.6500 | Buy Now |
DISTI #
P16304-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
177 In Stock |
|
$0.5820 / $1.6800 | Buy Now |
DISTI #
16SEPF560M
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 16 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPF560M... more RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5003 / $0.5228 | Buy Now |
DISTI #
667-16SEPF560M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm RoHS: Compliant | 1148 |
|
$0.5820 / $1.6800 | Buy Now |
DISTI #
70324156
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,560uF,14mohm,8x12mm, Bulk | Panasonic Electronic Componen... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | SEPF Series 560 µF ±20% 16V Conductive Polymer Aluminum Solid Capacitor (OS-CON) RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks | 0 |
|
$0.5240 / $0.5620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105°C T/... more RoHS: Compliant |
800 On Order |
|
$0.5400 / $0.6760 | Buy Now |
|
Quest Components | 960 |
|
$0.7858 / $2.2450 | Buy Now | |
DISTI #
16SEPF560M
|
TTI | Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.5700 / $0.7900 | Buy Now |
DISTI #
16SEPF560M
|
TME | Capacitor: polymer, 560uF, 16VDC, SEPF, THT, ±20%, -55÷105°C, 5000h Min Qty: 200 | 0 |
|
$0.6500 / $0.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPF560M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPF560M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Leakage Current | 1.792 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 247.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |