16SEPF270M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 16SEPF270M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for 16SEPF270M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK5036
Newark Cap, Alu Elec, Polymer, 270Uf, 16V, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Esr:0.022Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 16SEPF270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1098
  • 1 $1.3100
  • 10 $0.9860
  • 25 $0.9430
  • 50 $0.9000
  • 100 $0.8180
  • 500 $0.7370
$0.7370 / $1.3100 Buy Now
DISTI # 86Y9771
Newark Cap, 270Μf, 16V, 20% Rohs Compliant: Yes |Panasonic 16SEPF270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4200
  • 10 $1.1000
  • 25 $1.0100
  • 50 $0.9150
  • 100 $0.8100
  • 500 $0.7050
$0.7050 / $1.4200 Buy Now
DISTI # P16303-ND
DigiKey CAP ALUM POLY 270UF 20% 16V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.3300
  • 10 $0.9180
  • 50 $0.7870
  • 100 $0.6260
  • 500 $0.5960
  • 1,000 $0.5290
  • 2,500 $0.4940
  • 5,000 $0.4760
$0.4760 / $1.3300 Buy Now
DISTI # 16SEPF270M
Avnet Americas Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPF270M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 400 $0.4968
  • 800 $0.4868
  • 1,200 $0.4799
  • 2,000 $0.4662
  • 4,000 $0.4559
  • 20,000 $0.4474
  • 40,000 $0.4388
$0.4388 / $0.4968 Buy Now
DISTI # 667-16SEPF270M
Mouser Electronics Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm RoHS: Compliant 0
  • 1 $1.3300
  • 10 $0.7870
  • 100 $0.6260
  • 600 $0.5960
  • 1,000 $0.5290
  • 2,600 $0.4940
  • 5,000 $0.4760
$0.4760 / $1.3300 Order Now
DISTI # 70324154
RS Capacitor, Aluminum Organic Polymer, 16VDC,270uF,22mohm,8x7mm, Bulk | Panasonic Electronic Components 16SEPF270M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.8700
  • 1,000 $0.8300
  • 2,000 $0.7900
  • 20,000 $0.7400
  • 50,000 $0.7000
$0.7000 / $0.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks 0
  • 200 $0.4190
$0.4190 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $0.5828
  • 400 $0.5453
  • 1,000 $0.5201
  • 2,600 $0.4898
  • 5,000 $0.4825
  • 7,600 $0.4628
  • 10,000 $0.4558
  • 15,000 $0.4490
$0.4490 / $0.5828 Buy Now
DISTI # 16SEPF270M
TTI Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 0
  • 200 $0.4910
  • 400 $0.4810
  • 7,600 $0.4580
  • 20,000 $0.4490
$0.4490 / $0.4910 Buy Now
DISTI # 16SEPF270M
TME Capacitor: polymer, 270uF, 16VDC, SEPF, THT, ±20%, -55÷105°C, Ø8x7mm Min Qty: 1 0
  • 1 $1.3100
  • 10 $0.9010
  • 100 $0.6960
  • 1,000 $0.6150
$0.6150 / $1.3100 RFQ
DISTI # 16SEPF270M
Avnet Abacus Aluminum Polymer Capacitor, 270 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: 16SEPF270M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 200 $0.5828
  • 400 $0.5453
  • 1,000 $0.5201
  • 2,600 $0.4898
  • 5,000 $0.4825
  • 7,600 $0.4628
  • 10,000 $0.4558
  • 15,000 $0.4490
$0.4490 / $0.5828 Buy Now
Ozdisan Elektronik CAP.EL.270uF 16V 8x7 3.5MM 105C 5000H THT 0
  • 1 $1.0449
  • 200 $0.9086
$0.9086 / $1.0449 RFQ

CAD Models for 16SEPF270M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16SEPF270M by Panasonic Electronic Components

16SEPF270M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100-300KHZ
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
22 mΩ
Leakage Current
0.864 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
165 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 16SEPF270M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 16SEPF270M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16SEPF270M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16SEPF270M by Panasonic Electronic Components

  • Please alert me when 16SEPF270M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16SEPF270M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16SEPF270M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16SEPF270M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16SEPF270M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16SEPF270M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: