-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5034
|
Newark | Cap, Alu Elec, Polymer, 270Uf, 16V, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Esr:0.011Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 16SEPC270M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$0.6780 / $1.2100 | Buy Now |
DISTI #
98W0176
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 16V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Esr:0.011Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:5A Rohs Compliant: Yes |Panasonic 16SEPC270M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.7970 | Buy Now |
DISTI #
86Y9765
|
Newark | Cap, 270Μf, 16V, 20%, Capacitance:270Μf, Voltage Rating:16V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.011Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 16SEPC270M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $1.2700 | Buy Now |
DISTI #
P16297-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
274 In Stock |
|
$0.4224 / $1.2300 | Buy Now |
DISTI #
16SEPC270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC270M) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4038 / $0.4572 | Buy Now |
DISTI #
667-16SEPC270M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm RoHS: Compliant | 121 |
|
$0.4220 / $1.1400 | Buy Now |
DISTI #
V99:2348_11307548
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 | Americas - 205 |
|
$0.4029 / $0.6709 | Buy Now |
DISTI #
V79:2366_28762741
|
Arrow Electronics | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 144 |
|
$0.3788 / $0.8190 | Buy Now |
DISTI #
70324080
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,270uF,11mohm,8x12mm, Bulk | Panasonic Electronic Components 16SEPC270M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
|
Future Electronics | SEPC Series 16 V 270 uF LS=3.5 mm Radial OS-Con Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4200 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC270M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC270M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.864 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |