-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8577
|
Newark | Cap, 150Μf, 16V, 20% Rohs Compliant: Yes |Panasonic 16SEPC150MD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6820 / $1.2200 | Buy Now |
DISTI #
98W0168
|
Newark | Aluminium Electrolytic Capacitor, Sepc Series, 150 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 16SEPC150MD Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.6450 | Buy Now |
DISTI #
P16293-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4415 / $1.2400 | Buy Now |
DISTI #
16SEPC150MD
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC150MD) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4064 / $0.4602 | Buy Now |
DISTI #
667-16SEPC150MD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm RoHS: Compliant | 184 |
|
$0.4410 / $1.2700 | Buy Now |
DISTI #
70324072
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,150uF,22mohm,8x7mm, Bulk | Panasonic Electronic Components 16SEPC150MD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8100 | RFQ |
|
Future Electronics | SEPC Series 16 V 150 uF ±20 % Ø8 x 7 mm LS=3.5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4450 / $0.4850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4477 / $0.6394 | Buy Now |
DISTI #
63398452
|
Verical | Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2210 | Americas - 1000 |
|
$0.7124 / $0.8881 | Buy Now |
DISTI #
16SEPC150MD
|
TTI | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.3960 / $0.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC150MD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC150MD
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Leakage Current | 0.5 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 161 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |