-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SEPC100M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9758
|
Newark | Cap, 100Μf, 16V, 20%, Capacitance:100Μf, Voltage Rating:16V, Ae Capacitor Case:-, Product Range:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$0.3050 / $0.8130 | Buy Now |
DISTI #
79AH8960
|
Newark | Cap Ta Polymer 100Uf 16Vdc 24M Ohm Th 6.3 X 6Mm Rohs Compliant: Yes |Panasonic 16SEPC100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
P16291-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$0.3560 / $0.7400 | Buy Now |
DISTI #
16SEPC100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 16 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC100M... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk |
793 |
|
$0.3357 / $0.3658 | Buy Now |
DISTI #
667-16SEPC100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm RoHS: Compliant | 11661 |
|
$0.3560 / $0.7400 | Buy Now |
DISTI #
V36:1790_11305163
|
Arrow Electronics | Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105°C Bulk RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2427 | Americas - 70 |
|
$0.3301 / $0.3534 | Buy Now |
DISTI #
70324068
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,100uF,24mohm,6.3x6mm, Bulk | Panasonic Electronic Compone... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | SEPC Series 16 V 100 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag |
0 Bag |
|
$0.3150 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 5000h 105°C B... more RoHS: Compliant |
1103 In Stock |
|
$0.3002 / $0.3370 | Buy Now |
DISTI #
51663372
|
Verical | Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1807 | Americas - 1000 |
|
$0.3962 / $0.4381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 124.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16SEPC100M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, | 16SEPC100M vs 16SEPC100M+S |
FP-016RE101M-S6R | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | 16SEPC100M vs FP-016RE101M-S6R |
RS61C101MDS1 | Nichicon Corporation | Check for Price | CAP ALUM POLY 100UF 20% 16V T/H | 16SEPC100M vs RS61C101MDS1 |
RS61C101MCS1JT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | 16SEPC100M vs RS61C101MCS1JT |
RS61C101MCS1 | Nichicon Corporation | Check for Price | CAP ALUM POLY 100UF 20% 16V T/H | 16SEPC100M vs RS61C101MCS1 |
16SEPC100M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, | 16SEPC100M vs 16SEPC100M+3 |
16SEPC100M+TSS | Panasonic Electronic Components | $0.2619 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16SEPC100M vs 16SEPC100M+TSS |
FP-016RE101M-S6JT-H | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | 16SEPC100M vs FP-016RE101M-S6JT-H |
16SEPC100M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 16SEPC100M vs 16SEPC100M |